Print Page
Image is for illustrative purposes only. Please refer to product description.

1,727 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $162.570 |
| 5+ | $156.290 |
| 10+ | $150.900 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$162.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No83005 010100Copy
Newark Part No.02F4801
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBlack
Wire Gauge22AWG
No. of Max Strands x Strand Size7 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.27mm
Approval SpecificationMIL-W-16878/4, UL 1213
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 83005 010100 is a 100ft high temperature Hook-up/Lead Wire with 22AWG (7 x 30) stranded silver-coated copper conductor and extruded TFE PTFE insulation. PTFE is a fluorinated thermoplastic with outstanding thermal, physical and electrical properties. PTFE is generally restricted to applications requiring its special characteristics because its basic resin and processing costs are relatively high.
- 15.250Ω/1000ft at 20°C Nominal conductor DC resistance
- -70 to +200°C Operating temperature range
- VW-1 Flame tested
Applications
Computers & Computer Peripherals, Signal Processing, Consumer Electronics, Lighting, Motor Drive & Control, HVAC, Industrial, Automotive, Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Silver Plated Copper
Approval Specification
MIL-W-16878/4, UL 1213
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for 83005 010100
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
