Print Page
Image is for illustrative purposes only. Please refer to product description.

500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $692.550 |
| 5+ | $665.770 |
| 10+ | $642.810 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$692.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8259 010500Copy
Newark Part No.15B3182
Technical Datasheet
Coaxial Cable TypeRG58A
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter4.88mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size19 x 33AWG
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8259 010500 is a Coaxial Cable with stranded tinned copper conductor and polyethylene insulation. This RG58A/U coaxial cable comes with a black PVC jacket and tinned copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 42lbs Maximum recommended pulling tension
- 0.092µH/ft Nominal inductance
- 66% Nominal velocity of propagation
- 10.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 4.1Ω/1000ft at 20°C Nominal outer shield DC resistance (DCR)
- -40 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58A
Reel Length (Imperial)
500ft
External Diameter
4.88mm
Jacket Color
Black
No. of Max Strands x Strand Size
19 x 33AWG
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
