Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8216 010100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M6178
Your Part Number
8 In Stock
960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.910 |
| 5+ | $108.050 |
| 10+ | $104.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$111.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8216 010100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59M6178
Coaxial Cable TypeRG174
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
External Diameter2.794mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Wire Gauge26AWG
Conductor MaterialCopper Coated Steel
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG174
Reel Length (Imperial)
100ft
External Diameter
2.794mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Wire Gauge
26AWG
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper Coated Steel
Alternatives for 8216 010100
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
