Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $716.850 |
| 5+ | $689.120 |
| 10+ | $665.360 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$716.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8205 060U500Copy
Newark Part No.02F4295
Cable ShieldingUnshielded
No. of Pairs1 Pair
Wire Gauge20AWG
Conductor Area CSA0.519mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 28AWG
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter4.572mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8205 060U500 is a 498.69ft 1-pair 20AWG unshielded high-conductivity copper Speaker Cable with stranded (7 x 28) tinned copper conductors, chrome PVC jacket and insulation.
- 24.5pF/ft Conductor to conductor nominal capacitance
- 10Ω/1000ft at 20°C Nominal conductor DC resistance
Applications
Audio
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Color
Chrome
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.519mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
PVC
External Diameter
4.572mm
SVHC
No SVHC (10-Jun-2022)
Alternatives for 8205 060U500
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
