Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part No8057Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AK8658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.650 |
| 25+ | $66.470 |
| 50+ | $64.700 |
| 100+ | $62.580 |
| 250+ | $60.460 |
Price for:Each
Minimum: 1
Multiple: 1
$69.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8057Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71AK8658
Jacket Material-
Jacket Color-
Wire Gauge34AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Metric)1237.5m
Reel Length (Imperial)4060ft
Operating Temperature Max130°C
Conductor Area CSA-
Voltage Rating-
Conductor MaterialCopper
External Diameter0.183mm
Approval Specification-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Jacket Material
-
Wire Gauge
34AWG
Reel Length (Metric)
1237.5m
Operating Temperature Max
130°C
Voltage Rating
-
External Diameter
0.183mm
Product Range
-
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
4060ft
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (07-Jul-2017)
Alternatives for 8057
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
