Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No7930A 0101000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AH8919
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $922.290 |
| 5+ | $892.050 |
| 10+ | $861.810 |
| 25+ | $796.290 |
| 50+ | $750.930 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$922.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No7930A 0101000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.29AH8919
Cable ShieldingUnscreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs4 Pair
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.1mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
PVC
External Diameter
6.1mm
SVHC
No SVHC (10-Jun-2022)
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Black
Voltage Rating
300V
Conductor Material
Copper
Product Range
-
Alternatives for 7930A 0101000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
