Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No76005WS 0081000Copy
Newark Part No.37AC0021
Product RangeMachFlex 76000WS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,282.860 |
| 5+ | $2,107.250 |
| 10+ | $1,958.660 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,282.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No76005WS 0081000Copy
Newark Part No.37AC0021
Product RangeMachFlex 76000WS Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorChrome
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.08mm
Voltage Rating300V
Product RangeMachFlex 76000WS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 76005WS 0081000 MachFlex™ 76000WS Series Multiconductor Foil/Spiral Shielded Data Cable is ideal for flex motion and space- constrained industrial applications with continuous flexing up to 6 million flex life cycles.
- For continuous flexing data applications up to 6 million flex life cycles
- Flexible conductor, insulation and jacket materials
- Good shield effectiveness
- Oil-resistant PVC jacket
- Temperature range of -10°C to 105°C (static), +5°C to 105°C (dynamic)
- 300V voltage rating
Applications
Industrial, Industrial Automation, Factory Automation, Automation & Process Control
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
5.08mm
Product Range
MachFlex 76000WS Series
No. of Conductors
5Conductor
Conductor Area CSA
0.09mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
