Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerKINGS
Manufacturer Part No7702-1Copy
Newark Part No.16F9481
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors18Conductor
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorOrange
No. of Max Strands x Strand Size114 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter15.189mm
Voltage Rating600V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
-
Jacket Color
Orange
Conductor Material
Copper
External Diameter
15.189mm
Product Range
-
No. of Conductors
18Conductor
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
114 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
