Print Page
Image is for illustrative purposes only. Please refer to product description.

25,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $817.040 |
| 5+ | $785.440 |
| 10+ | $758.360 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$817.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No643948 8771000Copy
Newark Part No.87K1475
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter4.902mm
Impedance75ohm
Jacket ColorNatural
Jacket MaterialLSPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Wire Gauge20AWG
Conductor MaterialCopper
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 643948 8771000 is a Coaxial Cable with 20AWG solid bare copper conductor and a PTFE foam fluorinated ethylene propylene insulation. This RG59 plenum-CMP surveillance and CCTV cable comes with a natural color Flamarrest® low smoke PVC jacket and bare copper braid shield (95% coverage). The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 231.306N Maximum recommended pulling tension
- 0.318257µH/m Nominal inductance
- 84% Nominal velocity of propagation
- 32.81Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -20 to 75°C Operating temperature range
Applications
Security, Sensing & Instrumentation
Technical Specifications
Coaxial Cable Type
RG59
Reel Length (Imperial)
1000ft
External Diameter
4.902mm
Jacket Color
Natural
No. of Max Strands x Strand Size
Solid
Wire Gauge
20AWG
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
LSPVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
