Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $242.180 |
| 5+ | $232.820 |
| 10+ | $224.790 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$242.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No5300FE 008U500Copy
Newark Part No.19C0238
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 5300FE 008U500 is a 152.4m 2-core grey Shielded Cable for use with the security and commercial audio systems. It has stranded bare copper conductors with polyolefin insulation, Beldfoil® shield and PVC jacket with ripcord.
- 0.145 μH/ft Nominal inductance
- 57.5 lbs Maximum pulling tension
- 53pF/ft Conductor to conductor nominal capacitance
- 95.5pF/ft Conductor to other conductor and shield nominal capacitance
- UL1666 Vertical shaft flame tested
- -20 to 75˚C Operating temperature range
Applications
Industrial, Commercial, Audio, Security
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
