Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $667.420 |
Price for:Each
Minimum: 50
Multiple: 50
$33,371.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No49740A 060S2Copy
Newark Part No.06M3938
Technical Datasheet
Connector Type AD Sub 15 Position Plug
Connector Type BD Sub 15 Position Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
Jacket ColorChrome
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 15 Position Plug
Cable Length - Imperial
5ft
Jacket Color
Chrome
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 15 Position Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
