Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,374.920 |
| 5+ | $3,258.540 |
| 10+ | $3,158.790 |
Price for:Spool of 305
Minimum: 1
Multiple: 1
$3,374.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No4794R 0101000Copy
Newark Part No.41AH2743
Technical Datasheet
Coaxial Cable TypeRG7/U
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter8.128mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Wire Gauge16AWG
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG7/U
Conductor Material
Silver Plated Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
305m
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
External Diameter
8.128mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
16AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
