Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No39112 008100Copy
Newark Part No.52T2700
Product RangeGreenChoice Series
Your Part Number
3,802 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $250.480 |
| 5+ | $229.610 |
| 10+ | $220.420 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$250.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No39112 008100Copy
Newark Part No.52T2700
Product RangeGreenChoice Series
Technical Datasheet
Jacket MaterialPPO
Jacket ColorGray
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max105°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.82mm
Approval SpecificationUL 11028
Product RangeGreenChoice Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Jacket Material
PPO
Wire Gauge
12AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.82mm
Product Range
GreenChoice Series
Jacket Color
Gray
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 11028
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
