Print Page
Image is for illustrative purposes only. Please refer to product description.

7 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4,533.150 |
| 5+ | $4,357.830 |
| 10+ | $4,207.560 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$4,533.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37118 0025000Copy
Newark Part No.04F6363
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorRed
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)5000ft
Reel Length (Metric)1524m
Operating Temperature Max150°C
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.607mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
5000ft
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
3.607mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
1524m
Conductor Area CSA
0.82mm²
Conductor Material
Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane
Download Product Compliance Certificate
Product Compliance Certificate
