Print Page
Image is for illustrative purposes only. Please refer to product description.

1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,517.420 |
| 5+ | $1,458.730 |
| 10+ | $1,408.430 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,517.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No37112 002500Copy
Newark Part No.87K1246
Technical Datasheet
Jacket MaterialEPDM Rubber
Jacket ColorRed
Wire Gauge12AWG
No. of Max Strands x Strand Size65 x 30AWG
Reel Length (Metric)152.4m
Reel Length (Imperial)500ft
Operating Temperature Max150°C
Conductor Area CSA3.29mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.826mm
Approval Specification-
Product Range-
SVHCtris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Product Overview
The 37112 002500 is a 152.4m red Hook-up/Lead Wire with EPDM rubber jacket and tinned copper conductor. The EPDM high temperature leads wire. 150°C EPDM wire is recommended for class-130(B), 155(F) and also in some 180(H) systems.
Applications
Industrial
Technical Specifications
Jacket Material
EPDM Rubber
Wire Gauge
12AWG
Reel Length (Metric)
152.4m
Operating Temperature Max
150°C
Voltage Rating
600V
External Diameter
4.826mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
65 x 30AWG
Reel Length (Imperial)
500ft
Conductor Area CSA
3.29mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:tris(2-methoxyethoxy)vinylsilane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
