Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $15,321.470 |
| 5+ | $14,728.930 |
| 10+ | $14,221.040 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$15,321.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29512 0101000Copy
Newark Part No.30M7206
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size26 x 30AWG, 65 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter22.733mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
22.733mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
26 x 30AWG, 65 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
