Print Page
Image is for illustrative purposes only. Please refer to product description.

250 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,268.780 |
| 3+ | $2,180.060 |
| 5+ | $2,104.010 |
| 10+ | $2,015.290 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$2,268.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No29501 010250Copy
Newark Part No.01C0600
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA-
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColorBlack
No. of Max Strands x Strand Size41 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter13.97mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
250ft
Jacket Color
Black
Conductor Material
Tinned Copper
External Diameter
13.97mm
Product Range
-
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
41 x 30AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
