Print Page
Image is for illustrative purposes only. Please refer to product description.

537 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.119 |
| 1000+ | $0.118 |
| 2500+ | $0.117 |
| 5000+ | $0.115 |
| 12500+ | $0.114 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No23-80002Copy
Newark Part No.77H3782
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter5.56mm
Cable Clamp / Clip Material-
Cable Clamp / Clip Colour-
External Length14.3mm
External Width9.53mm
Height-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
-
External Length
14.3mm
Height
-
SVHC
No SVHC (10-Jun-2022)
Internal Diameter
5.56mm
Cable Clamp / Clip Colour
-
External Width
9.53mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
