Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part No1694F B591000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH2703
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2,245.940 |
| 3+ | $2,171.070 |
| 5+ | $2,133.640 |
| 10+ | $2,096.210 |
| 25+ | $2,033.820 |
Price for:Reel of 305
Minimum: 1
Multiple: 1
$2,245.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1694F B591000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.41AH2703
Technical Datasheet
Coaxial Cable TypeRG6
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
External Diameter7.01mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 27AWG
Product Range-
Wire Gauge19AWG
Conductor MaterialCopper
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Coaxial Cable Type
RG6
Reel Length (Imperial)
1000ft
External Diameter
7.01mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 27AWG
Wire Gauge
19AWG
SVHC
No SVHC (07-Jul-2017)
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Alternatives for 1694F B591000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
