Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part No1055A-200
Newark Part No.25C2770
Cable ShieldingShielded
No. of Pairs2 Pair
Wire Gauge16AWG
Conductor Area CSA-000mm²
Reel Length (Imperial)-000ft
Reel Length (Metric)-000m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 24AWG
Voltage Rating600V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter10.516mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
-000ft
Jacket Color
Black
Voltage Rating
600V
Conductor Material
Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-000mm²
Reel Length (Metric)
-000m
No. of Max Strands x Strand Size
7 x 24AWG
Jacket Material
PVC
External Diameter
10.516mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate