Industrial automation solutions for the digital world
Let’s build the future
The internet of things and industry 4.0 are driving a critical need for connectivity, security and insights. Connecting assets and workflows – in real-time and on-demand, drives the efficiency needed to unlock new capabilities. Belden is a trusted partner to guide business looking to accelerate their digitization journey. As the provider of the industry’s most complete suite of end-to-end digitization solutions, Belden simplifies the technology landscape. Through Newark, Belden offers Industrial Ethernet switches, connectors and cordsets as well as a cable and wire solutions for sensors, motors and all aspects of Industry 4.0.
Products
DataTuff® Industrial Ethernet Cables

Belden’s line of industrial Ethernet cables keeps network connections strong in industrial automation systems.
Key features and benefits
- 4-Pairs
- Twisted-pair construction
- Patented bonded-pair technology
- High performance
- Industrial grade jackets
Lumberg Automation Sensor/Actuator Connectors

Available in flexible and robust designs, Lumberg Automation’s connectors are ideal for industrial applications and markets.
Key features and benefits
- Type A, B and C plugs for compact pressure switches and valves.
- All of the connectors and cables are very mechanically and chemically robust.
- Overmolded connectors offer particular good protection from moisture and dirt.
Hirschmann SPIDER III Switches

Delivering reliable communication–in the harshest environments–through proven Hirschmann technology.
Key features and benefits
- Designed especially for reliable operation in harsh industrial conditions
- Small size saves space in tight areas and makes installation simple and fast
- High data throughput achieved by Gigabit data speeds, while fiber communication options ensure long-term scalability
- Reduces overall lifecycle costs with low power consumption
Alpha Wire Xtra-Guard Flex

Get peace of mind with Alpha Wire’s Xtra-Guard cables. These cables are rated for up 14M flex cycles to meet a wide range of flexing needs.
Key features and benefits
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 226lbs Maximum pull tension
- 0.19µH/ft Nominal inductance
- 6.8Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)