Print Page
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 5+ | $9.310 |
| 10+ | $9.070 |
| 25+ | $8.830 |
| 50+ | $8.350 |
| 100+ | $7.970 |
| 250+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoPC-ABK015FCopy
Newark Part No.85AJ0998
Product RangePC Series
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric4.6m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product RangePC Series
Cable Length - Imperial15ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
Voltage Rating
125VAC
Product Range
PC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

