Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 75+ | $10.330 |
| 100+ | $9.920 |
| 250+ | $9.090 |
| 500+ | $8.470 |
| 1000+ | $7.430 |
Price for:Each
Minimum: 75
Multiple: 75
$774.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoPC-ABK012FCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.85AJ0997
Product RangePC Series
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric3.7m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product RangePC Series
Cable Length - Imperial12ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
12ft
Cable Length - Metric
3.7m
Voltage Rating
125VAC
Product Range
PC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

