Print Page
1,042 In Stock
1,300 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.800 |
| 200+ | $4.610 |
| 500+ | $4.380 |
| 1000+ | $4.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoPC-ABK006FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ0994
Product RangePC Series
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product RangePC Series
Cable Length - Imperial6ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
125VAC
Product Range
PC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

