Print Page
984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 10+ | $2.960 |
| 25+ | $2.750 |
| 50+ | $2.610 |
| 100+ | $2.460 |
| 250+ | $2.290 |
| 500+ | $2.200 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoPC-ABK001FCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AJ0990
Product RangePC Series
Connector to ConnectorNEMA 5-15P to IEC 320 C13
Cable Length - Metric304.8mm
Current Rating10A
Voltage Rating125VAC
Jacket ColorBlack
Product RangePC Series
Cable Length - Imperial1ft
SVHCTo Be Advised
Technical Specifications
Connector to Connector
NEMA 5-15P to IEC 320 C13
Current Rating
10A
Jacket Color
Black
Cable Length - Imperial
1ft
Cable Length - Metric
304.8mm
Voltage Rating
125VAC
Product Range
PC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

