Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $23.090 |
| 50+ | $21.860 |
| 100+ | $21.240 |
| 250+ | $20.260 |
| 500+ | $19.770 |
Price for:Each
Minimum: 25
Multiple: 25
$577.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-6SG100MCopy
Newark Part No.83AH1942
Product RangeBC Series
LAN CategoryCat6
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
10m
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

