Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $4.040 |
| 500+ | $3.940 |
Price for:Each
Minimum: 300
Multiple: 300
$1,212.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-6SE005MCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.83AH3402
Product RangeBC Series
LAN CategoryCat6
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
500mm
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
19.6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

