Print Page
147 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 10+ | $4.470 |
| 25+ | $4.310 |
| 50+ | $4.080 |
| 100+ | $3.960 |
| 250+ | $3.780 |
| 500+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$4.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL
Manufacturer Part NoBC-5SG020MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AH1908
Product RangeBC Series
LAN CategoryCat5e
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Jacket ColorGray
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeBC Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat5e
Jacket Color
Gray
Cable Length - Metric
2m
Product Range
BC Series
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

