Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSWI20CB-T-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM3280
Product RangeSWI20CB-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.120 |
| 5+ | $15.810 |
| 10+ | $15.280 |
| 25+ | $14.610 |
| 50+ | $14.120 |
| 100+ | $13.650 |
| 250+ | $13.060 |
Price for:Each
Minimum: 1
Multiple: 1
$17.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoSWI20CB-T-ECopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.59AM3280
Product RangeSWI20CB-E Series
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max20W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 29V
Output Current - Output 22.22A
Output ConnectorUSB Type C
Output Voltage - Output 312V
Output Current - Output 31.67A
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeSWI20CB-E Series
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Current - Output 1
3A
Output Current - Output 2
2.22A
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Product Range
SWI20CB-E Series
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
9V
Output Connector
USB Type C
Output Current - Output 3
1.67A
Input Voltage VAC
90V AC to 264V AC
Plug Type
EU
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
