Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoLEN120-24Copy
Newark Part No.26AK5730
Product RangeLEN120 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoLEN120-24Copy
Newark Part No.26AK5730
Product RangeLEN120 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Household
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangeLEN120 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE, Industrial & Household
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
LEN120 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
