Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL MAGNETIC SOLUTIONS |
|---|---|
| Manufacturer Part No | V8BR-1AX1-JKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AJ7331 |
| Product Range | MagJack |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 100+ | $10.950 |
| 250+ | $10.140 |
| 500+ | $9.510 |
| 1000+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL MAGNETIC SOLUTIONS |
|---|---|
| Manufacturer Part No | V8BR-1AX1-JKCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 12AJ7331 |
| Product Range | MagJack |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | - |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Vertical |
| Shielding | Shielded |
| Magnetics | With Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | MagJack |
| SVHC | To Be Advised |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | MagJack |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | - |
| IP Rating | - |
| Connector Orientation | Vertical |
| Magnetics | With Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | To Be Advised |
Alternatives for V8BR-1AX1-JK
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
