Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BEL MAGNETIC SOLUTIONS |
|---|---|
| Manufacturer Part No | SI-60118-FCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 03AC3549 |
| Product Range | MagJack |
| Your Part Number |
29 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 5+ | $6.640 |
| 10+ | $6.190 |
| 25+ | $5.800 |
| 50+ | $5.550 |
| 100+ | $5.250 |
| 250+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BEL MAGNETIC SOLUTIONS |
|---|---|
| Manufacturer Part No | SI-60118-FCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 03AC3549 |
| Product Range | MagJack |
| Modular Connector Type | RJ45 Jack |
| Port Configuration | 1 x 1 (Port) |
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| LAN Category | Cat5 |
| IP Rating | - |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Connector Orientation | Right Angle |
| Shielding | Shielded |
| Magnetics | With Magnetics |
| LEDs | With LED |
| Light Pipes | Without Light Pipe |
| Product Range | MagJack |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Modular Connector Type | RJ45 Jack |
|---|---|
| No. of Positions / Loaded Contacts (per Port) | 8P8C |
| IP Rating | - |
| Connector Mounting | Through Hole Mount |
| Shielding | Shielded |
| LEDs | With LED |
| Product Range | MagJack |
| Port Configuration | 1 x 1 (Port) |
|---|---|
| LAN Category | Cat5 |
| IP Rating | - |
| Connector Orientation | Right Angle |
| Magnetics | With Magnetics |
| Light Pipes | Without Light Pipe |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (3)
Alternatives for SI-60118-F
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
