Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-T7-FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AC3565
Your Part Number
11,479 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $2.100 |
| 25+ | $1.970 |
| 50+ | $1.950 |
| 100+ | $1.920 |
| 250+ | $1.850 |
| 500+ | $1.760 |
| 1000+ | $1.700 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part NoS558-5999-T7-FCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.03AC3565
Turns Ratio1CT:1CT
Inductance350µH
DC Resistance-
ET Constant-
Isolation Voltage-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Turns Ratio
1CT:1CT
DC Resistance
-
Isolation Voltage
-
SVHC
No SVHC (10-Jun-2022)
Inductance
350µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
