Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0879-2C1R-54
Newark Part No.49AC7175
Product RangeMagJack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 250+ | $16.450 |
| 500+ | $16.150 |
Price for:Each
Minimum: 280
Multiple: 280
$4,606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL MAGNETIC SOLUTIONS
Manufacturer Part No0879-2C1R-54
Newark Part No.49AC7175
Product RangeMagJack Series
Technical Datasheet
Modular Connector TypeModular Jack
Connector TypeRJ45
Port Configuration2 x 1 (Stacked)
GenderJack
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Positions
LAN CategoryCat5e
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports2Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper
Light PipesWithout Light Pipe
Product RangeMagJack Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
2 x 1 (Stacked)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
No. of Ports
2Ports
Shielding
Shielded
Magnetics
With Magnetics
Contact Material
Copper
Product Range
MagJack Series
Connector Type
RJ45
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat5e
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
