Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No5TT 3-RCopy
Newark Part No.49AC2981
Product Range5TT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.317 |
| 2500+ | $0.311 |
Price for:Each
Minimum: 1000
Multiple: 1000
$317.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5TT 3-RCopy
Newark Part No.49AC2981
Product Range5TT Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range5TT Series
Breaking Capacity Current AC100A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
3A
Fuse Size Metric
5mm x 20mm
Product Range
5TT Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
