Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No5TT 1.5-R
Newark Part No.49AC2980
Product Range5TT Series
Your Part Number
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.789 |
| 10+ | $0.562 |
| 25+ | $0.499 |
| 50+ | $0.438 |
| 100+ | $0.371 |
| 500+ | $0.314 |
| 1000+ | $0.277 |
| 2500+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No5TT 1.5-R
Newark Part No.49AC2980
Product Range5TT Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current1.5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product Range5TT Series
Breaking Capacity Current AC100A
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
100A
Fuse Current
1.5A
Fuse Size Metric
5mm x 20mm
Product Range
5TT Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate