Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRV0200FF1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM2338
Product Range0ZRV Series
Your Part Number
675 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
| 10+ | $1.880 |
| 25+ | $1.870 |
| 50+ | $1.780 |
| 100+ | $1.570 |
| 250+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0200FF1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM2338
Product Range0ZRV Series
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current2A
Trip Current4A
Time to Trip28s
Fuse ShapeRectangular
Current Rating Max20A
Lead Spacing10.2mm
Diameter-
Length25.2mm
Thickness6.1mm
Height30.6mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
2A
Time to Trip
28s
Current Rating Max
20A
Diameter
-
Thickness
6.1mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
4A
Fuse Shape
Rectangular
Lead Spacing
10.2mm
Length
25.2mm
Height
30.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
