Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRV0040FF1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM2332
Product Range0ZRV Series
Your Part Number
719 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.876 |
| 25+ | $0.806 |
| 50+ | $0.736 |
| 100+ | $0.709 |
| 500+ | $0.624 |
| 1000+ | $0.586 |
| 2500+ | $0.582 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0040FF1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM2332
Product Range0ZRV Series
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current400mA
Trip Current900mA
Time to Trip24s
Fuse ShapeRectangular
Current Rating Max4A
Lead Spacing5.1mm
Diameter-
Length12.6mm
Thickness3.8mm
Height15.5mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
400mA
Time to Trip
24s
Current Rating Max
4A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
900mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
12.6mm
Height
15.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
