Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRV0012FF1ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM2328
Product Range0ZRV Series
Your Part Number
2,970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.813 |
| 10+ | $0.732 |
| 25+ | $0.683 |
| 50+ | $0.633 |
| 100+ | $0.563 |
| 250+ | $0.525 |
| 500+ | $0.496 |
| 1000+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRV0012FF1ECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AM2328
Product Range0ZRV Series
Product Range0ZRV Series
Voltage Rating277VAC
Holding Current120mA
Trip Current300mA
Time to Trip18s
Fuse ShapeRectangular
Current Rating Max1.2A
Lead Spacing5.1mm
Diameter-
Length8.1mm
Thickness3.8mm
Height12.8mm
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
0ZRV Series
Holding Current
120mA
Time to Trip
18s
Current Rating Max
1.2A
Diameter
-
Thickness
3.8mm
Operating Temperature Min
-20°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
277VAC
Trip Current
300mA
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
8.1mm
Height
12.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
