Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRP0090FF1E
Newark Part No.67AC9801
Product Range0ZRP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.210 |
Price for:Each
Minimum: 3000
Multiple: 1
$630.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRP0090FF1E
Newark Part No.67AC9801
Product Range0ZRP Series
Technical Datasheet
Thermistor MountingThrough Hole
Product Range0ZRP Series
Voltage Rating60VDC
Holding Current900mA
Trip Current1.8A
Time to Trip2s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length7.87mm
Thickness3.6mm
Height13.97mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
60VDC
Trip Current
1.8A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
7.87mm
Height
13.97mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
0ZRP Series
Holding Current
900mA
Time to Trip
2s
Current Rating Max
40A
Diameter
-
Thickness
3.6mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
