Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZRG0185FF1ECopy
Newark Part No.67AC9749
Product Range0ZRG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.173 |
Price for:Each
Minimum: 3000
Multiple: 1
$519.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZRG0185FF1ECopy
Newark Part No.67AC9749
Product Range0ZRG Series
Technical Datasheet
Thermistor MountingThrough Hole
Voltage Rating16VDC
Product Range0ZRG Series
Holding Current1.85A
Trip Current3.7A
Time to Trip10s
Fuse ShapeRectangular
Current Rating Max40A
Lead Spacing5.1mm
Diameter-
Length10.2mm
Thickness3mm
Height15.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermistor Mounting
Through Hole
Product Range
0ZRG Series
Trip Current
3.7A
Fuse Shape
Rectangular
Lead Spacing
5.1mm
Length
10.2mm
Height
15.7mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
16VDC
Holding Current
1.85A
Time to Trip
10s
Current Rating Max
40A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
