Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0ZLM0025FF2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AN0255
Product RangeLow Rho 0ZLM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.529 |
| 5000+ | $0.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$2,116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0ZLM0025FF2GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.18AN0255
Product RangeLow Rho 0ZLM Series
PPTC Case Style0603 (1608 Metric)
Product RangeLow Rho 0ZLM Series
Voltage Rating9VDC
Holding Current250mA
Trip Current550mA
Time to Trip0.08s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
9VDC
Trip Current
550mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
To Be Advised
Product Range
Low Rho 0ZLM Series
Holding Current
250mA
Time to Trip
0.08s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
