Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0685F3000-01 Fuse, Surface Mount, 3 A, Fast Acting, 125 V, 63 V, 1206 [3216 Metric], C1F Series](https://www.newark.com/productimages/standard/en_US/48AC8469-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0685F3000-01Copy
Newark Part No.48AC8477
Product RangeC1F Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 1
$1,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0685F3000-01Copy
Newark Part No.48AC8477
Product RangeC1F Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC63V
Fuse Case Style1206 [3216 Metric]
Product RangeC1F Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
125V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
63V
Product Range
C1F Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
