Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L9100-21 Fuse, Surface Mount, AEC-Q200, 10 A, Slow Blow, 50 V, 75 V, 2410 [6125 Metric], 0680L Series](https://www.newark.com/productimages/standard/en_US/71AJ7297-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L9100-21Copy
Newark Part No.
Full Reel71AJ7294
Cut Tape71AJ7293
Product Range0680L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.763 | $763.00 |
| Total Price | $763.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $0.763 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 5000+ | $0.549 |
| 10000+ | $0.507 |
| 20000+ | $0.472 |
| 30000+ | $0.440 |
| 50000+ | $0.421 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L9100-21Copy
Newark Part No.
Full Reel71AJ7294
Cut Tape71AJ7293
Product Range0680L Series
Technical Datasheet
Fuse Current10A
Blow CharacteristicSlow Blow
Voltage Rating VAC50V
Voltage Rating VDC75V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC500A
SVHCLead
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
50V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
75V
Product Range
0680L Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Alternatives for 0680L9100-21
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
