Print Page
Image is for illustrative purposes only. Please refer to product description.
![BEL FUSE 0680L4000-15 Fuse, Surface Mount, AEC-Q200, 4 A, Slow Blow, 125 V, 125 V, 2410 [6125 Metric], 0680L Series](https://www.newark.com/productimages/standard/en_US/71AJ7297-40.jpg)
ManufacturerBEL FUSE
Manufacturer Part No0680L4000-15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7232
Cut Tape71AJ7231
Product Range0680L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.474 | $2,370.00 |
| Total Price | $2,370.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.474 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.457 |
| 10000+ | $0.422 |
| 20000+ | $0.393 |
| 30000+ | $0.367 |
| 50000+ | $0.351 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L4000-15Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel71AJ7232
Cut Tape71AJ7231
Product Range0680L Series
Technical Datasheet
Fuse Current4A
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
4A
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
0680L Series
Breaking Capacity Current DC
100A
Technical Docs (2)
Alternatives for 0680L4000-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
