Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0680L0630-01
Newark Part No.
Full Reel71AJ7130
Cut Tape71AJ7129
Product Range0680L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.445 | $445.00 |
| Total Price | $445.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.445 |
| 5000+ | $0.404 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 5000+ | $0.356 |
| 10000+ | $0.330 |
| 20000+ | $0.307 |
| 30000+ | $0.286 |
| 50000+ | $0.274 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0680L0630-01
Newark Part No.
Full Reel71AJ7130
Cut Tape71AJ7129
Product Range0680L Series
Technical Datasheet
Fuse Current630mA
Blow CharacteristicSlow Blow
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style2410 [6125 Metric]
Product Range0680L Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead
Technical Specifications
Fuse Current
630mA
Voltage Rating VAC
125V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Slow Blow
Voltage Rating VDC
-
Product Range
0680L Series
Breaking Capacity Current DC
100A
Technical Docs (3)
Alternatives for 0680L0630-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
