Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEL FUSE
Manufacturer Part No0678-9150-M2Copy
Newark Part No.48AC8434
Product RangeSMM Series
Your Part Number
No Longer Available
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0678-9150-M2Copy
Newark Part No.48AC8434
Product RangeSMM Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicMedium Blow
Voltage Rating VAC250V
Voltage Rating VDC72V
Fuse Case Style3912
Product RangeSMM Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC130A
SVHCTo Be Advised
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
250V
Fuse Case Style
3912
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Medium Blow
Voltage Rating VDC
72V
Product Range
SMM Series
Breaking Capacity Current DC
130A
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
