Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL FUSE
Manufacturer Part No0679H9100-05
Newark Part No.83AK1319
Product Range0679H Series
Your Part Number
5,496 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.396 |
| 25+ | $0.366 |
| 50+ | $0.335 |
| 100+ | $0.313 |
| 250+ | $0.285 |
| 500+ | $0.266 |
| 1000+ | $0.249 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEL FUSE
Manufacturer Part No0679H9100-05
Newark Part No.83AK1319
Product Range0679H Series
Fuse Current10A
Blow CharacteristicFast Acting
Voltage Rating VAC350V
Voltage Rating VDC60V
Fuse Case Style2410 [6125 Metric]
Product Range0679H Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Technical Specifications
Fuse Current
10A
Voltage Rating VAC
350V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Fast Acting
Voltage Rating VDC
60V
Product Range
0679H Series
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate