Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No110ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AC1405
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEEHIVE ELECTRONICS
Manufacturer Part No110ACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.33AC1405
Technical Datasheet
Accessory TypeProbe Cable
For Use WithBeehive 100 Series EMC Probes
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 110A from Beehive Electronics is a probe cable. It is designed to connect the 100 series probes to the 150an amplifier or other instrument. Its narrow diameter gives the 110A cable high flexibility, making it convenient and kink-free when using the probes manually. One end of the cable has a female SMB connector to connect to the probes and the other end is male SMA. This allows it to connect directly to the 150an amplifier with no adapters.
- Double shielded cable with good RF performance from DC to 6GHz
Technical Specifications
Accessory Type
Probe Cable
Product Range
-
For Use With
Beehive 100 Series EMC Probes
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
