Print Page
OPI1264D
OPTOCOUPLER, 10KV ISOLATION
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
10kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
To Be Advised
Optocoupler Case Style
Axial
Forward Current If Max
50mA
CTR Min
100%
Product Range
-
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate